
ECS-196-20-33-TR | |
|---|---|
DigiKey Part Number | XC1139TR-ND - Tape & Reel (TR) XC1139CT-ND - Cut Tape (CT) XC1139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196-20-33-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196-20-33-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,75600 | € 7,56 |
| 25 | € 0,71480 | € 17,87 |
| 50 | € 0,68540 | € 34,27 |
| 100 | € 0,65700 | € 65,70 |
| 250 | € 0,62128 | € 155,32 |
| 500 | € 0,59560 | € 297,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,57096 | € 570,96 |
| 2 000 | € 0,54736 | € 1 094,72 |
| 3 000 | € 0,53402 | € 1 602,06 |
| 5 000 | € 0,51768 | € 2 588,40 |
| 7 000 | € 0,50720 | € 3 550,40 |
| 10 000 | € 0,49632 | € 4 963,20 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

