Parametric Equivalent

ECS-184-S-1X | |
|---|---|
DigiKey Part Number | X995-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-S-1X |
Description | CRYSTAL 18.4320MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal Series 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-S-1X Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-S-1 | ECS Inc. | 0 | X061-ND | € 0,39391 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45400 | € 4,54 |
| 25 | € 0,42920 | € 10,73 |
| 50 | € 0,41160 | € 20,58 |
| 100 | € 0,39460 | € 39,46 |
| 300 | € 0,36907 | € 110,72 |
| 500 | € 0,35772 | € 178,86 |
| 1 000 | € 0,34293 | € 342,93 |
| 2 500 | € 0,32431 | € 810,77 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |


