Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-160-20-4X-B | |
|---|---|
DigiKey Part Number | ECS-160-20-4X-B-ND |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-4X-B |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-4X-B Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-20-4 | ECS Inc. | 715 | X176-ND | € 0,59000 | Parametric Equivalent |
| ECS-160-20-4X | ECS Inc. | 1 991 | X1103-ND | € 0,52000 | Parametric Equivalent |
| ECS-160-20-4X-EM | ECS Inc. | 1 893 | 50-ECS-160-20-4X-EM-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40686 | € 406,86 |
| Unit Price without VAT: | € 0,40686 |
|---|---|
| Unit Price with VAT: | € 0,49637 |




