
ECS-147.4-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2438TR-ND - Tape & Reel (TR) XC2438CT-ND - Cut Tape (CT) XC2438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-8-33-JGN-TR |
Description | CRYSTAL 14.7456MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-14.7456MHZ-8-D2Y-T3 | Abracon LLC | 2 997 | 535-ABM8W-14.7456MHZ-8-D2Y-T3CT-ND | € 0,40000 | Parametric Equivalent |
| SXT3248DB48-14.7456M | Suntsu Electronics, Inc. | 1 450 | 2388-SXT3248DB48-14.7456M-ND | € 0,46000 | Parametric Equivalent |
| SXT3248EB48-14.7456M | Suntsu Electronics, Inc. | 1 450 | 2388-SXT3248EB48-14.7456M-ND | € 0,47000 | Parametric Equivalent |
| SXT3248FB48-14.7456M | Suntsu Electronics, Inc. | 1 450 | 2388-SXT3248FB48-14.7456M-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,34500 | € 3,45 |
| 25 | € 0,32600 | € 8,15 |
| 50 | € 0,31260 | € 15,63 |
| 100 | € 0,29970 | € 29,97 |
| 250 | € 0,28344 | € 70,86 |
| 500 | € 0,27170 | € 135,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28152 | € 281,52 |
| 2 000 | € 0,26988 | € 539,76 |
| 3 000 | € 0,26329 | € 789,87 |
| 5 000 | € 0,25523 | € 1 276,15 |
| 7 000 | € 0,25005 | € 1 750,35 |
| 10 000 | € 0,24468 | € 2 446,80 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

