Parametric Equivalent
Parametric Equivalent

ECS-147.4-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2850TR-ND - Tape & Reel (TR) XC2850CT-ND - Cut Tape (CT) XC2850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-12-33Q-JEN-TR |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-12-33Q-JEN-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-147.4-12-33Q-JES-TR | ECS Inc. | 15 726 | XC2146CT-ND | € 0,72000 | Parametric Equivalent |
| ABM8AIG-14.7456MHZ-12-2Z-T3 | Abracon LLC | 25 798 | 535-13385-1-ND | € 1,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,53900 | € 5,39 |
| 25 | € 0,50960 | € 12,74 |
| 50 | € 0,48840 | € 24,42 |
| 100 | € 0,46810 | € 46,81 |
| 250 | € 0,44272 | € 110,68 |
| 500 | € 0,42440 | € 212,20 |
| 1 000 | € 0,40686 | € 406,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38052 | € 1 141,56 |
| 6 000 | € 0,36480 | € 2 188,80 |
| 9 000 | € 0,35591 | € 3 203,19 |
| 15 000 | € 0,34502 | € 5 175,30 |
| 21 000 | € 0,33804 | € 7 098,84 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |



