
ECS-147.4-12-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2437TR-ND - Tape & Reel (TR) XC2437CT-ND - Cut Tape (CT) XC2437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-12-33-AGN-TR |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-12-33-AGN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,30600 | € 3,06 |
| 25 | € 0,28960 | € 7,24 |
| 50 | € 0,27780 | € 13,89 |
| 100 | € 0,26630 | € 26,63 |
| 250 | € 0,25176 | € 62,94 |
| 500 | € 0,24138 | € 120,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23138 | € 231,38 |
| 2 000 | € 0,22181 | € 443,62 |
| 3 000 | € 0,21639 | € 649,17 |
| 5 000 | € 0,20976 | € 1 048,80 |
| 7 000 | € 0,20551 | € 1 438,57 |
| 10 000 | € 0,20109 | € 2 010,90 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |


