
ECS-135.60-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2918TR-ND - Tape & Reel (TR) XC2918CT-ND - Cut Tape (CT) XC2918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.60-18-33-AGM-TR |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.60-18-33-AGM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,34200 | € 3,42 |
| 25 | € 0,32320 | € 8,08 |
| 50 | € 0,30980 | € 15,49 |
| 100 | € 0,29700 | € 29,70 |
| 250 | € 0,28084 | € 70,21 |
| 500 | € 0,26924 | € 134,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25809 | € 258,09 |
| 2 000 | € 0,24741 | € 494,82 |
| 3 000 | € 0,24137 | € 724,11 |
| 5 000 | € 0,23398 | € 1 169,90 |
| 7 000 | € 0,22923 | € 1 604,61 |
| 10 000 | € 0,22431 | € 2 243,10 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

