
ECS-122.8-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1277TR-ND - Tape & Reel (TR) XC1277CT-ND - Cut Tape (CT) XC1277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-S-5PX-TR |
Description | CRYSTAL 12.2880MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal Series 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-S-5PX-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,29200 | € 2,92 |
| 25 | € 0,27520 | € 6,88 |
| 50 | € 0,26400 | € 13,20 |
| 100 | € 0,25310 | € 25,31 |
| 250 | € 0,23936 | € 59,84 |
| 500 | € 0,22946 | € 114,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21996 | € 219,96 |
| 2 000 | € 0,21087 | € 421,74 |
| 3 000 | € 0,20572 | € 617,16 |
| 5 000 | € 0,19941 | € 997,05 |
| 7 000 | € 0,19537 | € 1 367,59 |
| 10 000 | € 0,19117 | € 1 911,70 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

