
ECS-122.8-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2018-2-ND - Tape & Reel (TR) XC2018-1-ND - Cut Tape (CT) XC2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-18-7SX-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-18-7SX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-122.8-20-7S-TR | ECS Inc. | 0 | XC493TR-ND | € 2,33502 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,09000 | € 3,09 |
| 10 | € 2,68800 | € 26,88 |
| 25 | € 2,54240 | € 63,56 |
| 50 | € 2,43700 | € 121,85 |
| 100 | € 2,33620 | € 233,62 |
| 250 | € 2,22288 | € 555,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,33502 | € 2 335,02 |
| 2 000 | € 2,23886 | € 4 477,72 |
| 3 000 | € 2,18451 | € 6 553,53 |
| Unit Price without VAT: | € 3,09000 |
|---|---|
| Unit Price with VAT: | € 3,76980 |

