12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-122.8-18-30B-JEM-TR

DigiKey Part Number
XC2681TR-ND - Tape & Reel (TR)
XC2681CT-ND - Cut Tape (CT)
XC2681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-122.8-18-30B-JEM-TR
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-122.8-18-30B-JEM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-122.8-18-33-JEM-TRECS Inc.1 412XC2428CT-ND€ 0,42000Similar
ABM8-12.288MHZ-B2-TAbracon LLC4 554535-10800-1-ND€ 0,37000Similar
In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,56300€ 5,63
25€ 0,53320€ 13,33
50€ 0,51120€ 25,56
100€ 0,49000€ 49,00
250€ 0,46332€ 115,83
500€ 0,44416€ 222,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,43257€ 432,57
2 000€ 0,41469€ 829,38
3 000€ 0,40458€ 1 213,74
5 000€ 0,39219€ 1 960,95
7 000€ 0,38424€ 2 689,68
10 000€ 0,37600€ 3 760,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300