
ECS-120-8-33Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-120-8-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-120-8-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33Q-JES-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33Q-JES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,65700 | € 6,57 |
| 25 | € 0,62120 | € 15,53 |
| 50 | € 0,59540 | € 29,77 |
| 100 | € 0,57080 | € 57,08 |
| 250 | € 0,53984 | € 134,96 |
| 500 | € 0,51748 | € 258,74 |
| 1 000 | € 0,49608 | € 496,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46397 | € 1 391,91 |
| 6 000 | € 0,44481 | € 2 668,86 |
| 9 000 | € 0,43398 | € 3 905,82 |
| 15 000 | € 0,42071 | € 6 310,65 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

