10 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-18-23B-JTM-TR

DigiKey Part Number
XC3079TR-ND - Tape & Reel (TR)
XC3079CT-ND - Cut Tape (CT)
XC3079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-18-23B-JTM-TR
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-18-23B-JTM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (6x3.5)
Frequency Stability
±20ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,72300€ 7,23
25€ 0,68400€ 17,10
50€ 0,65560€ 32,78
100€ 0,62840€ 62,84
250€ 0,59428€ 148,57
500€ 0,56970€ 284,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,54615€ 546,15
2 000€ 0,52357€ 1 047,14
3 000€ 0,51081€ 1 532,43
5 000€ 0,49518€ 2 475,90
7 000€ 0,48515€ 3 396,05
10 000€ 0,47475€ 4 747,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260