
EC2725TS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC2725TS-25.000MTR-ND - Tape & Reel (TR) 2773-EC2725TS-25.000MCT-ND - Cut Tape (CT) 2773-EC2725TS-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2725TS-25.000M TR |
Description | OSC XO 25MHZ 2.5V CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,64864 | € 1 648,64 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

