
EC2700TS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC2700TS-25.000MTR-ND - Tape & Reel (TR) 2773-EC2700TS-25.000MTRCT-ND - Cut Tape (CT) 2773-EC2700TS-25.000MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2700TS-25.000M TR |
Description | STANDARD CLOCK OSCILLATOR 25.000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,61000 | € 2,61 |
| 10 | € 2,26900 | € 22,69 |
| 25 | € 2,14640 | € 53,66 |
| 50 | € 2,05760 | € 102,88 |
| 100 | € 1,97240 | € 197,24 |
| 250 | € 1,86544 | € 466,36 |
| 500 | € 1,78840 | € 894,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,71460 | € 1 714,60 |
| 2 000 | € 1,64391 | € 3 287,82 |
| 3 000 | € 1,60396 | € 4 811,88 |
| 5 000 | € 1,55504 | € 7 775,20 |
| Unit Price without VAT: | € 2,61000 |
|---|---|
| Unit Price with VAT: | € 3,18420 |

