
EB3250AYA08-8.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB3250AYA08-8.000MTR-ND - Tape & Reel (TR) 2773-EB3250AYA08-8.000MCT-ND - Cut Tape (CT) 2773-EB3250AYA08-8.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB3250AYA08-8.000M TR |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,70600 | € 7,06 |
| 25 | € 0,66840 | € 16,71 |
| 50 | € 0,64060 | € 32,03 |
| 100 | € 0,61410 | € 61,41 |
| 250 | € 0,58072 | € 145,18 |
| 500 | € 0,55670 | € 278,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53368 | € 533,68 |
| 2 000 | € 0,51163 | € 1 023,26 |
| 3 000 | € 0,49915 | € 1 497,45 |
| 5 000 | € 0,48388 | € 2 419,40 |
| 7 000 | € 0,47408 | € 3 318,56 |
| 10 000 | € 0,46391 | € 4 639,10 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |


