
EA3250FA18-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA3250FA18-25.000MTR-ND - Tape & Reel (TR) 2773-EA3250FA18-25.000MCT-ND - Cut Tape (CT) 2773-EA3250FA18-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA3250FA18-25.000M TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35D25M00000 | CTS-Frequency Controls | 35 761 | 110-403I35D25M00000CT-ND | € 0,40000 | Similar |
| 403I35E25M00000 | CTS-Frequency Controls | 0 | 403I35E25M00000-ND | € 0,24679 | Similar |
| 405I35B25M00000 | CTS-Frequency Controls | 3 108 | 110-405I35B25M00000CT-ND | € 0,69000 | Similar |
| 405I35D25M00000 | CTS-Frequency Controls | 49 754 | 110-405I35D25M00000CT-ND | € 0,58000 | Similar |
| 405I35E25M00000 | CTS-Frequency Controls | 2 949 | 110-405I35E25M00000CT-ND | € 0,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,36900 | € 13,69 |
| 25 | € 1,29480 | € 32,37 |
| 50 | € 1,24120 | € 62,06 |
| 100 | € 1,18990 | € 118,99 |
| 250 | € 1,12524 | € 281,31 |
| 500 | € 1,07872 | € 539,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,03416 | € 1 034,16 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |

