
EA2025JA18-16.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2025JA18-16.000MTR-ND - Tape & Reel (TR) 2773-EA2025JA18-16.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EA2025JA18-16.000M TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 1,03500 | € 10,35 |
| 25 | € 0,97920 | € 24,48 |
| 50 | € 0,93840 | € 46,92 |
| 100 | € 0,89960 | € 89,96 |
| 250 | € 0,85076 | € 212,69 |
| 500 | € 0,81556 | € 407,78 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

