
E1SJA18-18.000M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-18.000MTR-ND - Tape & Reel (TR) 2773-E1SJA18-18.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E1SJA18-18.000M TR |
Description | CRYSTAL 18.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 18 MHz ±15ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18 MHz | Supplier Device Package HC-49/UP |
Frequency Stability ±30ppm | Size / Dimension 0.457" L x 0.191" W (11.60mm x 4.85mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,25200 | € 2,52 |
| 25 | € 0,23840 | € 5,96 |
| 50 | € 0,22820 | € 11,41 |
| 100 | € 0,21880 | € 21,88 |
| 250 | € 0,20700 | € 51,75 |
| 500 | € 0,19844 | € 99,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20024 | € 200,24 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

