
RM768/O | |
|---|---|
DigiKey Part Number | 4307-RM768/O-ND |
Manufacturer | |
Manufacturer Product Number | RM768/O |
Description | MARKER MAGNETS 30MM ORANGEPK10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Plastic 1.181" Dia x 0.276" H (30.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Plastic | |
Finish | Plastic | |
Grade | - | |
Gauss Strength | - | |
Size | 1.181" Dia x 0.276" H (30.00mm x 7.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,52000 | € 5,52 |
| 8 | € 4,82375 | € 38,59 |
| 12 | € 4,70833 | € 56,50 |
| 28 | € 4,48643 | € 125,62 |
| 52 | € 4,33846 | € 225,60 |
| 100 | € 4,19430 | € 419,43 |
| 500 | € 3,88576 | € 1 942,88 |
| 1 000 | € 3,77080 | € 3 770,80 |
| Unit Price without VAT: | € 5,52000 |
|---|---|
| Unit Price with VAT: | € 6,73440 |

