
NCM040 | |
|---|---|
DigiKey Part Number | 4307-NCM040-ND |
Manufacturer | |
Manufacturer Product Number | NCM040 |
Description | NDFEB CHANNEL 40X13.5X5MM PK3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Base General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Magnetic Base | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,02000 | € 16,02 |
| 5 | € 14,85400 | € 74,27 |
| 10 | € 14,37500 | € 143,75 |
| 25 | € 13,76760 | € 344,19 |
| Unit Price without VAT: | € 16,02000 |
|---|---|
| Unit Price with VAT: | € 19,54440 |

