
E803 | |
|---|---|
DigiKey Part Number | 4307-E803-ND |
Manufacturer | |
Manufacturer Product Number | E803 |
Description | ALNICO POCKET HORSESHOE 33.3X15. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 1.311" L x 0.626" W x 1.378" H (33.30mm x 15.90mm x 35.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Diametric | |
Material | Alnico (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 1.311" L x 0.626" W x 1.378" H (33.30mm x 15.90mm x 35.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,84000 | € 20,84 |
| 5 | € 19,05000 | € 95,25 |
| 10 | € 18,38400 | € 183,84 |
| 25 | € 17,58840 | € 439,71 |
| 50 | € 17,04440 | € 852,22 |
| 100 | € 16,54540 | € 1 654,54 |
| 500 | € 15,53930 | € 7 769,65 |
| Unit Price without VAT: | € 20,84000 |
|---|---|
| Unit Price with VAT: | € 25,42480 |

