
E773NEO | |
|---|---|
DigiKey Part Number | 4307-E773NEO-ND |
Manufacturer | |
Manufacturer Product Number | E773NEO |
Description | MAGNET 0.512"D X 0.177"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.512" Dia x 0.177" H (13.00mm x 4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.512" Dia x 0.177" H (13.00mm x 4.50mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,66000 | € 4,66 |
| 5 | € 4,19400 | € 20,97 |
| 20 | € 3,85750 | € 77,15 |
| 40 | € 3,71000 | € 148,40 |
| 60 | € 3,62950 | € 217,77 |
| 100 | € 3,53380 | € 353,38 |
| 500 | € 3,26924 | € 1 634,62 |
| 1 000 | € 3,17066 | € 3 170,66 |
| Unit Price without VAT: | € 4,66000 |
|---|---|
| Unit Price with VAT: | € 5,68520 |

