
RER120-26/14/2TDMP | |
|---|---|
DigiKey Part Number | RER120-26/14/2TDMP-ND |
Manufacturer | |
Manufacturer Product Number | RER120-26/14/2TDMP |
Description | FAN IMP MTRZD 120X54MM 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 120mm Dia Ball 188.0 CFM (5.26m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Power (Watts) 51 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Weight 0.95 lb (430.91 g) |
Size / Dimension Round - 120mm Dia | Voltage Range 16 ~ 32VDC |
Width 54.00mm | Material - Blade Plastic, Fiberglass Reinforced |
Air Flow 188.0 CFM (5.26m³/min) | Lifetime @ Temp. 60000 Hrs @ 40°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 108,50028 | € 3 906,01 |
| Unit Price without VAT: | € 108,50028 |
|---|---|
| Unit Price with VAT: | € 132,37034 |

