
R4E250-AH01-05 | |
|---|---|
DigiKey Part Number | 381-3548-ND |
Manufacturer | |
Manufacturer Product Number | R4E250-AH01-05 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 250mm Dia Ball 547.0 CFM (15.32m³/min) 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Noise 64.0dB(A) |
Series | Power (Watts) 43.00W |
Packaging Bulk | RPM 1600 RPM |
Part Status Active | Termination 4 Wire Leads with Splice Terminals |
Voltage - Rated 230VAC | Ingress Protection IP44 |
Size / Dimension Round - 250mm Dia | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Width 99.00mm | Approval Agency CCC, CE, EAC |
Air Flow 547.0 CFM (15.32m³/min) | Current Rating (Amps) 0.200A |
Bearing Type Ball | Material - Blade Polyamide (PA6), Nylon 6 |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 269,33000 | € 269,33 |
| 10 | € 249,44100 | € 2 494,41 |
| Unit Price without VAT: | € 269,33000 |
|---|---|
| Unit Price with VAT: | € 328,58260 |

