



R2E225-AT51-14 | |
|---|---|
DigiKey Part Number | 381-3519-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-AT51-14 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 6 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 155W |
Series | RPM 2950 RPM |
Packaging Bulk | Termination 6 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 131°F (-25 ~ 55°C) |
Size / Dimension Round - 225mm Dia | Approval Agency CCC, CE, CSA, UL |
Bearing Type Ball | Current Rating (Amps) 0.660A |
Fan Type Motorized Impellers | Material - Blade Polyamide (PA6), Nylon 6, Fiberglass Reinforced |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 322,91900 | € 3 229,19 |
| Unit Price without VAT: | € 322,91900 |
|---|---|
| Unit Price with VAT: | € 393,96118 |

