



R2E225-AT51-05 | |
|---|---|
DigiKey Part Number | 381-3518-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-AT51-05 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 145W |
Manufacturer ebm-papst Inc. | RPM 2950 RPM |
Series | Termination 4 Wire Leads with Splice Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 131°F (-25 ~ 55°C) |
Voltage - Rated 230VAC | Approval Agency CCC, CE, EAC |
Size / Dimension Round - 225mm Dia | Current Rating (Amps) 0.640A |
Bearing Type Ball | Material - Blade Polyamide (PA6), Nylon 6, Fiberglass Reinforced |
Fan Type Motorized Impellers | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 255,57000 | € 255,57 |
| 10 | € 202,12500 | € 2 021,25 |
| 30 | € 186,48933 | € 5 594,68 |
| Unit Price without VAT: | € 255,57000 |
|---|---|
| Unit Price with VAT: | € 311,79540 |

