Fan Blower, Cross Flow 24VAC Rectangular - 471mm L x 163mm H (60mm Dia) Ball Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE1Q-024-060-01

DigiKey Part Number
381-2389-ND
Manufacturer
Manufacturer Product Number
FE1Q-024-060-01
Description
FAN BLWR CF 380X88MM BALL 24VAC
Customer Reference
Detailed Description
Fan Blower, Cross Flow 24VAC Rectangular - 471mm L x 163mm H (60mm Dia) Ball Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
88.00mm
Manufacturer
ebm-papst Inc.
Bearing Type
Ball
Series
Fan Type
Blower, Cross Flow
Packaging
Box
Noise
59.0dB(A)
Part Status
Obsolete
Termination
Terminal Block
Voltage - Rated
24VAC
Weight
3.3 lbs (1.5 kg)
Size / Dimension
Rectangular - 471mm L x 163mm H (60mm Dia)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.