
EE1G-115-140-02 | |
|---|---|
DigiKey Part Number | EE1G-115-140-02-ND |
Manufacturer | |
Manufacturer Product Number | EE1G-115-140-02 |
Description | BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 220mm L x 256.5mm H Ball 270.0 CFM (7.56m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Blower, Centrifugal |
Manufacturer ebm-papst Inc. | Features Capacitor |
Series | Noise 64.0dB(A) |
Packaging Bulk | Power (Watts) 195W |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature 122°F (50°C) |
Size / Dimension Rectangular/Rounded - 220mm L x 256.5mm H | Material - Frame Steel |
Width 130.0mm | Material - Blade Steel |
Air Flow 270.0 CFM (7.56m³/min) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 251,98900 | € 2 519,89 |
| Unit Price without VAT: | € 251,98900 |
|---|---|
| Unit Price with VAT: | € 307,42658 |

