
DV6424/2TDP-815 | |
|---|---|
DigiKey Part Number | 381-3436-ND |
Manufacturer | |
Manufacturer Product Number | DV6424/2TDP-815 |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 159.7mm H Ball 400.0 CFM (11.20m³/min) 3 Wire Leads |
EDA/CAD Models | DV6424/2TDP-815 Models |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach) |
Series | Noise 71.0dB(A) |
Packaging Bulk | Power (Watts) 91 W |
Part Status Obsolete | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Rectangular/Rounded - 171.5mm L x 159.7mm H | Voltage Range 16 ~ 28VDC |
Width 50.80mm | Material - Frame Metal |
Air Flow 400.0 CFM (11.20m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Base Product Number |










