
8414N/2GL | |
|---|---|
DigiKey Part Number | 381-3338-ND |
Manufacturer | |
Manufacturer Product Number | 8414N/2GL |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sintec 19.4 CFM (0.543m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 26.0dB(A) |
Series | Power (Watts) 700 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 18 ~ 28VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 19.4 CFM (0.543m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,83000 | € 33,83 |
| 10 | € 27,11500 | € 271,15 |
| 36 | € 23,74583 | € 854,85 |
| 72 | € 22,07569 | € 1 589,45 |
| 108 | € 21,84241 | € 2 358,98 |
| Unit Price without VAT: | € 33,83000 |
|---|---|
| Unit Price with VAT: | € 41,27260 |














