8374 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 20
Unit Price: € 42,00000
Datasheet

Similar


Comair Rotron
In Stock: 0
Unit Price: € 27,49000
Datasheet
Image for 8374 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8374

DigiKey Part Number
8374-ND
Manufacturer
Manufacturer Product Number
8374
Description
FAN AXIAL 80X32MM 24VDC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Noise
36.0dB(A)
Packaging
Bulk
Power (Watts)
2.5 W
Part Status
Obsolete
Termination
2 Terminals
Voltage - Rated
Weight
0.38 lb (172.37 g)
Size / Dimension
Square - 80mm L x 80mm H
Voltage Range
12 ~ 28VDC
Width
32.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
32.0 CFM (0.896m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8394ebm-papst Inc.20381-3011-ND€ 42,00000Direct
19030616AComair Rotron0CR017-ND€ 27,49000Similar
Obsolete
This product is no longer manufactured. View Substitutes