4212H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: € 49,15000
Datasheet

Direct


Qualtek
In Stock: 22
Unit Price: € 21,46000
Datasheet

Direct


Qualtek
In Stock: 134
Unit Price: € 15,28000
Datasheet

Similar


Comair Rotron
In Stock: 58
Unit Price: € 31,28000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: € 21,64000
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 108.3 CFM (3.03m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4212H

DigiKey Part Number
381-1084-ND
Manufacturer
Manufacturer Product Number
4212H
Description
FAN AXIAL 119X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 108.3 CFM (3.03m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
49.0dB(A)
Mfr
Power (Watts)
5.3 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.64 lb (290.3 g)
Width
38.00mm
Voltage Range
7 ~ 14.5VDC
Air Flow
108.3 CFM (3.03m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
60000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4412Mebm-papst Inc.0381-2953-ND€ 49,15000Similar
FAD1-12038CBHW12Qualtek22Q641-ND€ 21,46000Direct
FAD1-12038CBJW12Qualtek134Q999-ND€ 15,28000Direct
19032525AComair Rotron58CR341-ND€ 31,28000Similar
OD1238-12HBOrion Fans01053-1143-ND€ 21,64000Similar
Obsolete
This product is no longer manufactured. View Substitutes