
4188NGX | |
|---|---|
DigiKey Part Number | 381-4188NGX-ND |
Manufacturer | |
Manufacturer Product Number | 4188NGX |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Sintec 94.2 CFM (2.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 36 ~ 60VDC |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 94.2 CFM (2.64m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. Varies Based on Temperature |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 51,26750 | € 1 845,63 |
| Unit Price without VAT: | € 51,26750 |
|---|---|
| Unit Price with VAT: | € 62,54635 |

