
255/2N | |
|---|---|
DigiKey Part Number | 381-2905-ND |
Manufacturer | |
Manufacturer Product Number | 255/2N |
Description | FAN AXIAL 25X8MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sintec 1.9 CFM (0.053m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 16.0dB(A) |
Mfr | Power (Watts) 400 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 25mm L x 25mm H | Voltage Range 4.5 ~ 5.5VDC |
Width 8.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 1.9 CFM (0.053m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 40000 Hrs @ 20°C |
Fan Type | Base Product Number |
Features Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,17000 | € 33,17 |
| 10 | € 26,59600 | € 265,96 |
| 48 | € 22,59813 | € 1 084,71 |
| 96 | € 21,39625 | € 2 054,04 |
| Unit Price without VAT: | € 33,17000 |
|---|---|
| Unit Price with VAT: | € 40,46740 |


