
TLP610DB | |
|---|---|
DigiKey Part Number | 95-TLP610DB-ND |
Manufacturer | |
Manufacturer Product Number | TLP610DB |
Description | EATON TRIPP LITE SERIES 6-OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1200J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 6 |
Packaging Bulk | Connector - AC Output NEMA 5-15R (6) |
Part Status Active | Voltage - Input 120VAC |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Plastic |
Mounting Type Bench, Floor, Wall | Energy 1200J |
Region Utilized North America | Cord Length 10' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,17000 | € 24,17 |
| 5 | € 22,56000 | € 112,80 |
| 10 | € 21,89900 | € 218,99 |
| 25 | € 21,05600 | € 526,40 |
| 50 | € 20,43980 | € 1 021,99 |
| 100 | € 19,84130 | € 1 984,13 |
| 250 | € 19,07696 | € 4 769,24 |
| Unit Price without VAT: | € 24,17000 |
|---|---|
| Unit Price with VAT: | € 29,48740 |

