
SRW21U | |
|---|---|
DigiKey Part Number | SRW21U-ND |
Manufacturer | |
Manufacturer Product Number | SRW21U |
Description | RACK STEEL 23.6X17.7X40.8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 17.720" W x 40.870" H (600.20mm x 450.09mm x 1038.10mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 16.500" W (419.10mm) |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 23.630" L x 17.720" W x 40.870" H (600.20mm x 450.09mm x 1038.10mm) |
Series | Door Steel |
Packaging Bulk | Features Locking, Wall Mountable |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Bottom, Front, Sides, Top |
Style Enclosed, Bottom, Front, Sides, Top | Material Metal, Steel |
Number of Units 21U | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 667,10000 | € 667,10 |
| Unit Price without VAT: | € 667,10000 |
|---|---|
| Unit Price with VAT: | € 813,86200 |











