
P035-2P5-AWH | |
|---|---|
DigiKey Part Number | 95-P035-2P5-AWH-ND |
Manufacturer | |
Manufacturer Product Number | P035-2P5-AWH |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.50' (762.0mm) Power Cord White IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer Eaton Tripp Lite | Wire Gauge 12 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 2.50' (762.0mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color White |
1st Connector IEC 320-C20 | Voltage Rating 250V |
2nd Connector IEC 320-C21 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,34000 | € 13,34 |
| 10 | € 11,34200 | € 113,42 |
| 25 | € 10,63160 | € 265,79 |
| 50 | € 10,12400 | € 506,20 |
| 100 | € 9,64100 | € 964,10 |
| 250 | € 9,03792 | € 2 259,48 |
| 500 | € 8,63710 | € 4 318,55 |
| Unit Price without VAT: | € 13,34000 |
|---|---|
| Unit Price with VAT: | € 16,27480 |

