NG16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NG16

DigiKey Part Number
TL1543-ND
Manufacturer
Manufacturer Product Number
NG16
Description
NETWORK 16 PORT 10/100/1000 MBPS
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.