Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-S01-WH | |
|---|---|
DigiKey Part Number | 95-N262-S01-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262-S01-WH |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262-S01-YW | Eaton Tripp Lite | 10 | 95-N262-S01-YW-ND | € 8,28000 | Parametric Equivalent |
| CAT6A-001WH-FUTP | Ease Electronics | 0 | 4627-CAT6A-001WH-FUTP-ND | € 13,11000 | Parametric Equivalent |
| CAT6A-01WT-SFTP | Ease Electronics | 0 | 4627-CAT6A-01WT-SFTP-ND | € 35,15000 | Parametric Equivalent |
| CAT6A-1WH | Triplett Test Equipment and Tools | 111 | 4958-CAT6A-1WH-ND | € 7,43000 | Parametric Equivalent |
| MP-6ARJ45SNNW-001 | Amphenol Cables on Demand | 328 | MP-6ARJ45SNNW-001-ND | € 6,20000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,28000 | € 8,28 |
| 10 | € 7,03400 | € 70,34 |
| 25 | € 6,59280 | € 164,82 |
| 50 | € 6,27780 | € 313,89 |
| 100 | € 5,97830 | € 597,83 |
| 250 | € 5,60416 | € 1 401,04 |
| 500 | € 5,33692 | € 2 668,46 |
| 1 000 | € 5,08245 | € 5 082,45 |
| Unit Price without VAT: | € 8,28000 |
|---|---|
| Unit Price with VAT: | € 10,10160 |











