
EPBZ97 | |
|---|---|
DigiKey Part Number | 95-EPBZ97-ND |
Manufacturer | |
Manufacturer Product Number | EPBZ97 |
Description | EPDU VAL BA 5-20 5-20-24 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L5-20P |
Packaging Bulk | AC Outlets 24 |
Part Status Obsolete | Connector - AC Output NEMA 5-20R (24) |
Type PDU (Power Distribution Unit) | Voltage - Input 120V |
Mounting Type Rack, Vertical | Cord Length 6' (1.83m) |
Current - Max 16A | Approval Agency cUL, UL |
Region Utilized North America |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDUV20-60 | Eaton Tripp Lite | 0 | 95-PDUV20-60-ND | € 228,95667 | MFR Recommended |


