XLM-62R1137-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 18
Unit Price: € 1 475,58000
Datasheet
130 F (EDLC) Supercapacitor 62.1 V Module 6.7mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130 F (EDLC) Supercapacitor 62.1 V Module 6.7mOhm 1500 Hrs @ 65°C
How to correctly size a Supercapacitor

XLM-62R1137-R

DigiKey Part Number
283-4611-ND
Manufacturer
Manufacturer Product Number
XLM-62R1137-R
Description
CAP 130F 0%, +20% 62.1V CHAS MNT
Customer Reference
Detailed Description
130 F (EDLC) Supercapacitor 62.1 V Module 6.7mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
130 F
Tolerance
0%, +20%
Voltage - Rated
62.1 V
ESR (Equivalent Series Resistance)
6.7mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
24.996" L x 6.937" W (634.90mm x 176.20mm)
Height - Seated (Max)
6.862" (174.30mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes