
UP4B-101-R | |
|---|---|
DigiKey Part Number | 513-1093-2-ND - Tape & Reel (TR) 513-1093-1-ND - Cut Tape (CT) 513-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-101-R |
Description | FIXED IND 100UH 2A 170 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 2 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,75000 | € 2,75 |
| 10 | € 2,26200 | € 22,62 |
| 100 | € 1,86000 | € 186,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | € 1,79258 | € 492,96 |
| 550 | € 1,69051 | € 929,78 |
| 825 | € 1,63356 | € 1 347,69 |
| 1 375 | € 1,56464 | € 2 151,38 |
| 1 925 | € 1,52088 | € 2 927,69 |
| 2 750 | € 1,47587 | € 4 058,64 |
| Unit Price without VAT: | € 2,75000 |
|---|---|
| Unit Price with VAT: | € 3,35500 |

