22 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 49mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP3B-220-R

DigiKey Part Number
513-1088-2-ND - Tape & Reel (TR)
513-1088-1-ND - Cut Tape (CT)
513-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP3B-220-R
Description
FIXED IND 22UH 3.1A 49 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 49mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Unshielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.760" L x 0.520" W (19.30mm x 13.21mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,05000€ 2,05
10€ 1,68700€ 16,87
100€ 1,38710€ 138,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450€ 1,28216€ 576,97
900€ 1,20916€ 1 088,24
1 350€ 1,16844€ 1 577,39
2 250€ 1,11915€ 2 518,09
3 150€ 1,08786€ 3 426,76
4 500€ 1,05946€ 4 767,57
Manufacturers Standard Package
Unit Price without VAT:€ 2,05000
Unit Price with VAT:€ 2,50100