UP0.4SC-682-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,54308
Datasheet

Similar


Bourns Inc.
In Stock: 4 841
Unit Price: € 0,84000
Datasheet

Similar


Bourns Inc.
In Stock: 661
Unit Price: € 0,96000
Datasheet
Image for UP0.4SC-682-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0.4SC-682-R

DigiKey Part Number
283-UP0.4SC-682-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0.4SC-682-R
Description
FIXED IND 6.8MH 40MA 25 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 mH Shielded Wirewound Inductor 40 mA 25Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
25Ohm Max
Mfr
Q @ Freq
50 @ 100kHz
Series
Frequency - Self Resonant
1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM1608S-682M-RCBourns Inc.0PM1608S-682M-RC-ND€ 0,54308Similar
SRE6603-682MBourns Inc.4 841118-SRE6603-682MCT-ND€ 0,84000Similar
SRR6603-682MLBourns Inc.661SRR6603-682MLCT-ND€ 0,96000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,94107€ 2 352,67
Manufacturers Standard Package
Unit Price without VAT:€ 0,94107
Unit Price with VAT:€ 1,14811