UP0.4SC-221-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,54992
Datasheet
Image for UP0.4SC-221-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0.4SC-221-R

DigiKey Part Number
283-UP0.4SC-221-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0.4SC-221-R
Description
FIXED IND 220UH 220MA 770 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 220 mA 770mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
770mOhm Max
Q @ Freq
40 @ 100kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,95292€ 2 382,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,95292
Unit Price with VAT:€ 1,16256