
TR3/S505SC-10-R | |
|---|---|
DigiKey Part Number | 283-TR3/S505SC-10-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3/S505SC-10-R |
Description | FUSE CERM 10A 250VAC 5X20 1500RL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 353.0 | |
Approval Agency | BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,22097 | € 1 831,46 |
| Unit Price without VAT: | € 1,22097 |
|---|---|
| Unit Price with VAT: | € 1,48958 |

