



TR2/1025FA3-R | |
|---|---|
DigiKey Part Number | 283-TR2/1025FA3-RTR-ND - Tape & Reel (TR) 283-TR2/1025FA3-RCT-ND - Cut Tape (CT) 283-TR2/1025FA3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/1025FA3-R |
Description | FUSE BRD MT 3A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 18.15 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| 5 | € 1,59800 | € 7,99 |
| 10 | € 1,47300 | € 14,73 |
| 50 | € 1,22260 | € 61,13 |
| 100 | € 1,12790 | € 112,79 |
| 250 | € 1,01344 | € 253,36 |
| 500 | € 0,93428 | € 467,14 |
| 1 000 | € 0,88220 | € 882,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,84562 | € 2 114,05 |
| 5 000 | € 0,77804 | € 3 890,20 |
| 7 500 | € 0,75518 | € 5 663,85 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,35460 |

