



TR2/1025FA1.5-R | |
|---|---|
DigiKey Part Number | 283-TR2/1025FA1.5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/1025FA1.5-R |
Description | FUSE BRD MT 1.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.46 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
DC Cold Resistance | 0.104 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,84562 | € 2 114,05 |
| Unit Price without VAT: | € 0,84562 |
|---|---|
| Unit Price with VAT: | € 1,03166 |

