



TR-0603HV1-25-R | |
|---|---|
DigiKey Part Number | 283-TR-0603HV1-25-RTR-ND - Tape & Reel (TR) 283-TR-0603HV1-25-RCT-ND - Cut Tape (CT) 283-TR-0603HV1-25-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-0603HV1-25-R |
Description | FUSE BOARD MNT 1.25A 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.008 |
Part Status Active | Approval Agency CQC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.132 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 5 | € 0,24600 | € 1,23 |
| 10 | € 0,22800 | € 2,28 |
| 50 | € 0,18860 | € 9,43 |
| 100 | € 0,17410 | € 17,41 |
| 250 | € 0,15648 | € 39,12 |
| 500 | € 0,14434 | € 72,17 |
| 1 000 | € 0,13314 | € 133,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11623 | € 581,15 |
| 10 000 | € 0,10704 | € 1 070,40 |
| 15 000 | € 0,10197 | € 1 529,55 |
| 25 000 | € 0,09589 | € 2 397,25 |
| 35 000 | € 0,09296 | € 3 253,60 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

