



SMF26CALH | |
|---|---|
DigiKey Part Number | 283-SMF26CALHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF26CALH |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case SOD-123F |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | € 0,06661 | € 19 983,00 |
| Unit Price without VAT: | € 0,06661 |
|---|---|
| Unit Price with VAT: | € 0,08126 |

